FES30

Mersen
737-FES30
FES30

Mfr.:

Description:
Industrial & Electrical Fuses CLASS C FUSE 600V 30A FES

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,51 € 725,10 €
66,88 € 3.344,00 €
64,76 € 6.476,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Class C Fuses
30 A
600 VAC
Fast Blow
460 VDC
200 kA
Cartridge Fuses
Holder
Blade
Class C
Without Indicator
Brand: Mersen
Diameter: 26.9 mm
Length: 84.1 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Canadian Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99