FBC60J60

Mersen
737-FBC60J60
FBC60J60

Mfr.:

Description:
Fuse Holder Accessories Cover 600V J 60A W/O IND

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,07 € 18,07 €
15,00 € 75,00 €
11,73 € 117,30 €
10,69 € 534,50 €
10,27 € 1.027,00 €
9,72 € 2.430,00 €
9,36 € 4.680,00 €
9,06 € 9.060,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder Accessories
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Fuse Accessories
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99