F217677

Mersen
737-F217677
F217677

Mfr.:

Description:
Industrial & Electrical Fuses 400V CP 8X31 GG 20A S/I

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 22,45 €
18,63 € 93,15 €
14,44 € 144,40 €
12,80 € 640,00 €
11,98 € 1.198,00 €
11,03 € 2.757,50 €
10,39 € 5.195,00 €
10,34 € 10.340,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuses
20 A
400 VAC
Medium / Normal Blow
20 kA
Cartridge Fuses
Holder
Clip
8.5 mm x 31.5 mm
Without Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 31.5 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Low Voltage Fuses
Width: 8.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99