ES1T20R2KGC

Mersen
737-ES1T20R2KGC
ES1T20R2KGC

Mfr.:

Description:
Disconnect Switches ENGINEERED FUSIBLE SHUNT TRIP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10.142,81 € 10.142,81 €
5 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Disconnect Switches
Fused
Panel Mount
100 A
208 VAC
Brand: Mersen
Height: 24.4 in
Length: 16.3 in
Product: Disconnect Switches
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Disconnect Switches
Width: 8.7 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99