E301028

Mersen
737-E301028
E301028

Mfr.:

Description:
Industrial & Electrical Fuses A 130 URD 71 TTI 0280

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
650,10 € 1.950,30 €
583,36 € 3.500,16 €
559,95 € 6.719,40 €
51 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Square Body High-Speed Fuse Protistors
280 A
1.25 kVAC, 1.3 kVAC
Fast Blow
126 kA
Square Body Fuses
71
Striker
Brand: Mersen
Height: 56.5 mm
Length: 74 mm
Product Type: Square Body High-Speed Fuse-Link
Factory Pack Quantity: 3
Subcategory: Fuses
Type: High Speed Fuse
Width: 51 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.