E213996

Mersen
737-E213996
E213996

Mfr.:

Description:
Industrial & Electrical Fuses NH 000 63A 500V GG-9PCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 9   Multiples: 9
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,20 € 739,80 €
75,87 € 4.096,98 €
73,48 € 7.935,84 €
252 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuses
63 A
500 VAC
Medium / Normal Blow
250 VDC
80 kA, 120 kA
Square Body Blade Fuses
Holder
Knife Blade
With Indicator
Brand: Mersen
Length: 78.5 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 9
Subcategory: Fuses
Type: Low Voltage Fuses
Width: 21 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.