E213605

Mersen
737-E213605
E213605

Mfr.:

Description:
Industrial & Electrical Fuses 690V CP 14X51 AM 1A S/I

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,24 € 69,24 €
57,44 € 287,20 €
39,21 € 392,10 €
34,14 € 1.707,00 €
33,33 € 3.333,00 €
32,49 € 8.122,50 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Ferrule Fuses
1 A
690 VAC
Medium / Normal
120 kA
Cartridge Fuses
Holder
Cartridge
Without Indicator
Brand: Mersen
Diameter: 14.3 mm
Length: 51 mm
Product Type: Specialty Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Low Voltage IEC Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.