E212593

Mersen
737-E212593
E212593

Mfr.:

Description:
Industrial & Electrical Fuses 500V CP 14X51 AM 20A P

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,29 € 75,29 €
64,06 € 320,30 €
49,44 € 494,40 €
44,87 € 2.243,50 €
43,37 € 4.337,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Ferrule Fuses
20 A
500 VAC
Medium / Normal
120 kA
Cartridge Fuses
Holder
Cartridge
Without Indicator
Brand: Mersen
Diameter: 14.3 mm
Length: 51 mm
Product Type: Specialty Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Low Voltage IEC Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.