DFC-8

Mersen
737-DFC-8
DFC-8

Mfr.:

Description:
Fuse Holder Accessories SAFETY COVER 600V 100A HKR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,76 € 58,76 €
55,87 € 335,22 €
53,02 € 636,24 €
48,63 € 2.480,13 €
46,84 € 4.777,68 €
46,71 € 11.770,92 €
501 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder Accessories
Covers
Fuse Cover
Class R, K, H Fuses
Body Material: Thermoplastic (TP)
Brand: Mersen
Current Rating: 100 A
Height: 2.26 in
Length: 10.55 in
Product Type: Fuse Accessories
Factory Pack Quantity: 3
Subcategory: Fuses
Voltage Rating: 600 VAC
Width: 1.55 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.