DFC-6

Mersen
737-DFC-6
DFC-6

Mfr.:

Description:
Fuse Holder Accessories SAFETY COVER 600V 60A J

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,09 € 26,09 €
24,85 € 1.267,35 €
23,77 € 2.424,54 €
22,62 € 5.700,24 €
2.502 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder Accessories
Covers
Fuse Cover
Class J Fuses
Body Material: Thermoplastic (TP)
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 60 A
Height: 2.17 in
Length: 4.64 in
Product Type: Fuse Accessories
Factory Pack Quantity: 3
Subcategory: Fuses
Voltage Rating: 600 VAC
Width: 1.4 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99