DFC-5I

Mersen
737-DFC-5I
DFC-5I

Mfr.:

Description:
Fuse Holder Accessories SAFETY COVER 600V 60A HKR I

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,63 € 47,63 €
43,95 € 263,70 €
41,94 € 503,28 €
38,72 € 1.974,72 €
37,44 € 3.818,88 €
36,15 € 9.109,80 €
501 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder Accessories
Covers
Fuse Cover
Class R, K, H Fuses
Body Material: Thermoplastic (TP)
Brand: Mersen
Current Rating: 60 A
Height: 2 in
Length: 7.46 in
Product Type: Fuse Accessories
Factory Pack Quantity: 3
Subcategory: Fuses
Voltage Rating: 600 VAC
Width: 1.35 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.