DFC-3I

Mersen
737-DFC-3I
DFC-3I

Mfr.:

Description:
Fuse Holder Accessories SAFETY COVER 600V 100A J IND

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,03 € 46,03 €
43,65 € 261,90 €
41,56 € 498,72 €
37,99 € 1.937,49 €
36,58 € 3.731,16 €
35,07 € 8.837,64 €
501 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder Accessories
Covers
Fuse Cover
Class J Fuses
Body Material: Thermoplastic (TP)
Brand: Mersen
Current Rating: 100 A
Height: 2.2 in
Length: 7.57 in
Product Type: Fuse Accessories
Factory Pack Quantity: 3
Subcategory: Fuses
Voltage Rating: 600 VAC
Width: 1.3 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99