DFC-13I

Mersen
737-DFC-13I
DFC-13I

Mfr.:

Description:
Fuse Holder Accessories SAFETY COVER 250V 60A HKR IND

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,53 € 46,53 €
41,93 € 251,58 €
40,05 € 400,50 €
37,03 € 1.851,50 €
36,09 € 3.609,00 €
34,62 € 8.655,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder Accessories
Covers
Fuse Cover
Class R, K, H Fuses
Body Material: Thermoplastic (TP)
Brand: Mersen
Current Rating: 60 A
Height: 1.92 in
Length: 5.2 in
Product Type: Fuse Accessories
Factory Pack Quantity: 2
Subcategory: Fuses
Voltage Rating: 250 VAC
Width: 1.12 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.