DFC-12I

Mersen
737-DFC-12I
DFC-12I

Mfr.:

Description:
Fuse Holder Accessories SAFETY COVER 200A J W/IND

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,04 € 81,04 €
72,77 € 363,85 €
68,55 € 685,50 €
63,72 € 3.186,00 €
61,52 € 6.152,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder Accessories
Covers
Fuse Cover
Class J Fuses
Body Material: Thermoplastic (TP)
Brand: Mersen
Current Rating: 200 A
Height: 2.86 in
Length: 6.63 in
Product Type: Fuse Accessories
Factory Pack Quantity: 1
Subcategory: Fuses
Voltage Rating: 600 VAC
Width: 3.03 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.