DFC-11I

Mersen
737-DFC-11I
DFC-11I

Mfr.:

Description:
Fuse Holder Accessories SAFETY COVER 100A SJ IND

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,08 € 48,08 €
41,78 € 250,68 €
38,82 € 465,84 €
33,75 € 1.721,25 €
31,77 € 3.240,54 €
29,63 € 7.466,76 €
501 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder Accessories
Covers
Fuse Cover
Class S, J Fuses
Body Material: Thermoplastic (TP)
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 100 A
Height: 2.04 in
Length: 5.52 in
Product Type: Fuse Accessories
Factory Pack Quantity: 3
Subcategory: Fuses
Voltage Rating: 600 VAC
Width: 1.7 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99