D331134

Mersen
737-D331134
D331134

Mfr.:

Description:
Fuse Holder BASE MOD. CMS.22 2P C/I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,89 € 773,67 €
232,64 € 1.395,84 €
221,67 € 2.660,04 €
221,60 € 11.301,60 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
Fuse Holders
22 mm x 58 mm
Modular
DIN Rail
2 Pole
125 A
690 VAC, 690 VDC
Screw
- 25 C
+ 60 C
Brand: Mersen
Color: White
Illumination: Illuminated
IP Rating: IP20
Product Type: Fuse Holders
Factory Pack Quantity: 3
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.