D227887

Mersen
737-D227887
D227887

Mfr.:

Description:
Industrial & Electrical Fuses NH 1 25A 690V AM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,03 € 137,03 €
130,94 € 785,64 €
124,69 € 1.496,28 €
114,90 € 5.859,90 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Specialty Fuses
25 A
690 VAC
Medium / Normal Blow
80 kA
Flat Body Blade Fuses
Holder
Blade
Dual Visual Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 135 mm
Product Type: Fuse Link
Factory Pack Quantity: 3
Subcategory: Fuses
Type: Fuse Link, Motor
Width: 40 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99