D211511

Mersen
737-D211511
D211511

Mfr.:

Description:
Fuse Holder DII-SICH.SOCKEL 1POL.M.ABD.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,32 € 46,32 €
39,39 € 196,95 €
36,80 € 368,00 €
33,49 € 1.674,50 €
32,40 € 3.240,00 €
30,79 € 7.697,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
Fuse Holders
DIN Rail
1 Pole
25 A
500 VAC, 500 VDC
Screw
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Illumination: Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99