D201345

Mersen
737-D201345
D201345

Mfr.:

Description:
Industrial & Electrical Fuses NH 2C 32A 500V GG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,74 € 171,74 €
163,30 € 979,80 €
157,11 € 1.885,32 €
144,31 € 7.359,81 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuses
32 A
500 VAC
Medium / Normal Blow
250 VDC
80 kA, 120 kA
Square Body Blade Fuses
Holder
Knife Blade
With Indicator
Brand: Mersen
Length: 150 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 3
Subcategory: Fuses
Type: Low Voltage Fuses
Width: 39.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99