D076064

Mersen
737-D076064
D076064

Mfr.:

Description:
Industrial & Electrical Fuses 15 URG 91 D14F 0200

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.691,51 € 2.691,51 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
High Performance Fuse-Link Protistors
200 A
1.5 kVAC
Fast Blow
200 kA
Square Body Fuses
Stud
Screw
91
Striker
Brand: Mersen
Height: 2.44 in
Length: 6.54 in
Product Type: Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Fuse Link
Width: 2.01 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.