D075903

Mersen
737-D075903
D075903

Mfr.:

Description:
Industrial & Electrical Fuses 6,9 URS 17 P 63

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
603,61 € 1.810,83 €
534,05 € 3.204,30 €
507,93 € 6.095,16 €
51 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuse Link Protistors
63 A
690 VAC
Medium / Normal Blow
200 kA
Cartridge Blade Fuses
Holder
Blade
URS
Striker
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 0.73 in
Length: 3.04 in
Product Type: Fuses
Factory Pack Quantity: 3
Subcategory: Fuses
Type: BS88 British Standard Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99