CRS500

Mersen
737-CRS500
CRS500

Mfr.:

Description:
Industrial & Electrical Fuses H TD FUSE 600V 500A CRS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
712,06 € 712,06 €
655,57 € 3.277,85 €
634,46 € 6.344,60 €
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Holder
Body Style: Cartridge Blade Fuses
Brand: Mersen
Current Rating: 500 A
Diameter: 79.5 mm
Fuse Size/Group: Class H
Fuse Type: Time Delay / Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 10 kA
Length: 340 mm
Product: Class H Fuses
Product Type: Industrial Power Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Knife Blade
Type: Time Delay Fuses
Voltage Rating AC: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.