CRN20BP

Mersen
737-CRN20BP
CRN20BP

Mfr.:

Description:
Industrial & Electrical Fuses CRN20 BULK PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,30 € 1.530,00 €
15,15 € 4.545,00 €
14,42 € 7.210,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Class H Fuses
20 A
250 VAC
Time Delay / Slow Blow
10 kA
Cartridge Fuses
Holder
Clip
Class H
Without Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 14.2 mm
Length: 50.8 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 100
Subcategory: Fuses
Type: Time Delay Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99