CRN15

Mersen
737-CRN15
CRN15

Mfr.:

Description:
Industrial & Electrical Fuses H TD FUSE 250V 15A CRN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 6/15/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,50 € 27,50 €
26,85 € 134,25 €
25,71 € 257,10 €
23,16 € 1.158,00 €
22,28 € 2.228,00 €
21,22 € 5.305,00 €
20,49 € 10.245,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Class H Fuses
15 A
250 VAC
Time Delay / Slow Blow
10 kA
Cartridge Fuses
Holder
Clip
Class H
Without Indicator
Brand: Mersen
Diameter: 14.2 mm
Length: 50.8 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Time Delay Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.