CP250A3

Mersen
737-CP250A3
CP250A3

Mfr.:

Description:
Industrial & Electrical Fuses CABLE FUSE 600V 250MCM A3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.078,00 € 1.078,00 €
1.053,42 € 5.267,10 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Round Body Fuses
600 VAC
Medium / Normal Blow
200 kA
Round Body Fuses
Cable
Crimp
CP
Without Indicator
Brand: Mersen
Diameter: 37 mm
Length: 92 mm
Product Type: Cable Protectors
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Low Voltage Fuse Link
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.