CP1/0C1

Mersen
737-CP1/0C1
CP1/0C1

Mfr.:

Description:
Industrial & Electrical Fuses CABLE FUSE 600V 1/0AWG C1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
435,53 € 435,53 €
392,81 € 1.964,05 €
377,32 € 3.773,20 €
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Round Body Fuses
600 VAC
Medium / Normal Blow
200 kA
Round Body Fuses
Cable
Crimp
CP
Without Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 37 mm
Length: 92 mm
Product Type: Cable Protectors
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Low Voltage Fuse Link
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99