CEP-FS30CC1

Mersen
737-CEP-FS30CC1
CEP-FS30CC1

Mfr.:

Description:
Disconnect Switches FUSED DISCONNECT SWITCH 30A CL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 6/29/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,61 € 121,61 €
112,08 € 560,40 €
107,13 € 1.285,56 €
102,64 € 2.463,36 €
96,01 € 5.760,60 €
92,72 € 10.013,76 €
252 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Disconnect Switches
1 Pole
DIN Rail
Screw
30 A
347 VAC
125 VDC
IP20
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 3.4 in
Length: 3.65 in
Product: Compact Fused Switch
Product Type: Disconnect Switches
Factory Pack Quantity: 12
Width: 2.08 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99