C322485

Mersen
737-C322485
C322485

Mfr.:

Description:
Industrial & Electrical Fuses 6,9 GS 2 PV 0450

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.157,22 € 3.471,66 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuse Links
450 A
690 VAC
Fast Blow
160 kA
Square Body Blade Fuses
Holder
Blade
Dual Indicator
Brand: Mersen
Length: 68 mm
Product Type: Fuses
Factory Pack Quantity: 3
Subcategory: Fuses
Type: Fuse Link, Motor
Width: 52 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.