C320369

Mersen
737-C320369
C320369

Mfr.:

Description:
Industrial & Electrical Fuses 6,9 URD 1 PV 0160

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
709,89 € 2.129,67 €
690,19 € 4.141,14 €
664,41 € 7.972,92 €
51 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
160 A
690 VAC, 700 VAC
Fast Blow
170 kA
Square Body Fuses
Holder
Blade
1
Dual Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 53 mm
Factory Pack Quantity: 3
Subcategory: Fuses
Type: High Speed Fuse
Width: 40 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99