C220963

Mersen
737-C220963
C220963

Mfr.:

Description:
Industrial & Electrical Fuses 6,9 GRB 17/40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,23 € 1.252,30 €
115,56 € 5.778,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuse Link Protistors
40 A
690 VAC
Medium / Normal Blow
200 kA
Cartridge Blade Fuses
Holder
Blade
17x49 GRB
Striker
Brand: Mersen
Diameter: 0.73 in
Length: 3.04 in
Product Type: Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: BS88 British Standard Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99