C218709

Mersen
737-C218709
C218709

Mfr.:

Description:
Industrial & Electrical Fuses 400V CP 8X31 GG 1A S/I

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,39 € 22,39 €
18,58 € 92,90 €
11,93 € 119,30 €
10,30 € 515,00 €
9,82 € 982,00 €
9,58 € 4.790,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuses
1 A
400 VAC
Medium / Normal Blow
20 kA
Cartridge Fuses
Holder
Clip
8.5 mm x 31.5 mm
Without Indicator
Brand: Mersen
Length: 31.5 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Low Voltage Fuses
Width: 8.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99