C218203

Mersen
737-C218203
C218203

Mfr.:

Description:
Industrial & Electrical Fuses 500V CP 14X51 AM 4A P

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,31 € 67,31 €
57,27 € 286,35 €
44,20 € 442,00 €
40,11 € 2.005,50 €
38,77 € 3.877,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Ferrule Fuses
4 A
500 VAC
Medium / Normal
120 kA
Cartridge Fuses
Holder
Cartridge
Without Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 14.3 mm
Length: 51 mm
Product Type: Specialty Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Low Voltage IEC Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99