C211096

Mersen
737-C211096
C211096

Mfr.:

Description:
Industrial & Electrical Fuses D01-FUSE 440V 16A GG-50PCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,99 € 1.349,50 €
26,05 € 2.605,00 €
24,91 € 6.227,50 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuses
16 A
440 VAC
250 VDC
50 kA
Round Body Fuses
Holder
Clip
Brand: Mersen
Diameter: 11 mm
Length: 36 mm
Factory Pack Quantity: 50
Subcategory: Fuses
Type: Low Voltage Fuse Link
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.