C1062717

Mersen
737-C1062717
C1062717

Mfr.:

Description:
Fuse Holder MODULOSTAR CUS10 1P+N UR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,05 € 87,05 €
62,05 € 372,30 €
58,02 € 696,24 €
52,76 € 2.849,04 €
51,00 € 5.202,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
Fuse Holders
10 mm x 38 mm
Modular
DIN Rail
1 Pole
32 A
800 VAC, 1 kVDC
Screw
Brand: Mersen
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Illumination: Non-Illuminated
IP Rating: IP20
Product Type: Fuse Holders
Factory Pack Quantity: 6
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99