C1033392

Mersen
737-C1033392
C1033392

Mfr.:

Description:
Industrial & Electrical Fuses 1250VDC NH3L gPV 400A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
743,86 € 743,86 €
684,76 € 3.423,80 €
662,67 € 6.626,70 €
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Photovoltaic Fuse-Links
400 A
Medium / Normal Blow
1.25 kVDC
50 kA
Square Body Fuses
DIN
Blade
NH3L
With Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 74 mm
Length: 123 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Solar Photovoltaic Fuse
Width: 70 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99