C08919P

Mersen
737-C08919P
C08919P

Mfr.:

Description:
Fuse Clips FUSE CLIP 600V 30A 13/32 #10SC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6,36 €
6,05 € 30,25 €
5,83 € 58,30 €
5,44 € 272,00 €
4,62 € 462,00 €
4,61 € 2.305,00 €
4,52 € 4.520,00 €
4,42 € 11.050,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Clips
Clip
10.3 mm (13/32 in), 5AG, Midget
Screw, Rivet
30 A
Tin
Body Material: Brass
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 100
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99