C076638

Mersen
737-C076638
C076638

Mfr.:

Description:
Industrial & Electrical Fuses CC12 SRF 70 QF 20

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.638,19 € 1.638,19 €
1.595,95 € 7.979,75 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
High Speed Fuses
20 A
Fast Blow
1.2 kVDC
100 kA
Round Body Fuses
Stud
Bolt
70
With Indicator
Brand: Mersen
Height: 41.5 mm
Length: 115 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Type: High Speed Fuse
Width: 38 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.