B331086

Mersen
737-B331086
B331086

Mfr.:

Description:
Fuse Holder BASE MOD. CMS.22 1P C/I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 6   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,21 € 691,26 €
110,31 € 1.323,72 €
103,66 € 5.597,64 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
Fuse Holders
22 mm x 58 mm
Modular
DIN Rail
1 Pole
125 A
690 VAC, 690 VDC
Screw
- 25 C
+ 60 C
Brand: Mersen
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Illumination: Illuminated
IP Rating: IP20
Product Type: Fuse Holders
Factory Pack Quantity: 6
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99