B300611

Mersen
737-B300611
B300611

Mfr.:

Description:
Industrial & Electrical Fuses 12,5 URD 71 EF 0315

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
675,44 € 2.026,32 €
668,93 € 4.013,58 €
646,24 € 7.754,88 €
51 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Square Body High-Speed Fuse Protistors
315 A
1.25 kVAC, 1.3 kVAC
Fast Blow
126 kA
Square Body Blade Fuses
71
Striker
Brand: Mersen
Height: 56.5 mm
Length: 133.4 mm
Product Type: Square Body High-Speed Fuse-Link
Factory Pack Quantity: 3
Subcategory: Fuses
Type: High Speed Fuse
Width: 51 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99