B214062

Mersen
737-B214062
B214062

Mfr.:

Description:
Industrial & Electrical Fuses NDZ-FUSE 500V 10A GL-GG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,07 € 30,07 €
21,14 € 105,70 €
18,00 € 180,00 €
17,40 € 870,00 €
16,57 € 1.657,00 €
15,76 € 3.940,00 €
15,22 € 7.610,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Specialty Fuses
10 A
500 VAC
Medium / Normal Blow
500 VDC
50 kA, 50 kA
Cartridge Fuses
Holder
Clip
With Indicator
Brand: Mersen
Product Type: Fuses
Factory Pack Quantity: 25
Subcategory: Fuses
Type: Fuse Link
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99