B212061

Mersen
737-B212061
B212061

Mfr.:

Description:
Industrial & Electrical Fuses 500V CP 10X38 GG 1A S/I

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,54 € 34,54 €
29,67 € 148,35 €
25,22 € 252,20 €
21,89 € 1.094,50 €
20,18 € 2.018,00 €
18,09 € 4.522,50 €
16,65 € 8.325,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuses
1 A
500 VAC
250 VDC
100 kA, 120 kA
Cartridge Fuses
Holder
Clip
Brand: Mersen
Diameter: 10.2 mm
Length: 38 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Low Voltage Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.