B1062693

Mersen
737-B1062693
B1062693

Mfr.:

Description:
Fuse Holder MODULOSTAR CMC10 4P C/I

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
262,73 € 262,73 €
231,27 € 1.387,62 €
216,39 € 2.596,68 €
215,33 € 10.981,83 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
Fuse Holders
10 mm x 38 mm
Modular
DIN Rail
4 Pole
32 A
690 VAC, 690 VDC
Screw
Brand: Mersen
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Illumination: Illuminated
IP Rating: IP20
Product Type: Fuse Holders
Factory Pack Quantity: 3
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99