B1057219

Mersen
737-B1057219
B1057219

Mfr.:

Description:
Industrial & Electrical Fuses 1500VDC NH3L gPV 200A Bolt C/P

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
860,77 € 860,77 €
792,63 € 3.963,15 €
764,14 € 7.641,40 €
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Specialty Fuses
200 A
Medium / Normal Blow
1.5 kVDC
Flat Body Blade Fuses
Holder
Blade
3L
With Indicator
Brand: Mersen
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Fuse Link
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.