B098004

Mersen
737-B098004
B098004

Mfr.:

Description:
Fuse Clips MR 10 + RESSORT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,75 € 66,75 €
52,18 € 260,90 €
40,51 € 405,10 €
38,90 € 2.334,00 €
37,62 € 3.762,00 €
36,07 € 9.378,20 €
500 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Clips
Cylindrical Fuses IEC Clip
Screw, Rivet
32 A
Silver
Body Material: Copper
Brand: Mersen
Height: 20.5 mm
Length: 27 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 20
Subcategory: Fuses
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.