B097544

Mersen
737-B097544
B097544

Mfr.:

Description:
Industrial & Electrical Fuses 2,5 URGS 17 P 20

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,15 € 182,15 €
173,88 € 1.043,28 €
167,29 € 2.007,48 €
153,62 € 7.834,62 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuses
20 A
250 VAC
Medium / Normal Blow
160 kA
Round Body Fuses
Stud
Bolt
Brand: Mersen
Diameter: 17 mm
Length: 27 mm
Factory Pack Quantity: 3
Subcategory: Fuses
Type: BS88 British Standard Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99