ATQ3

Mersen
737-ATQ3
ATQ3

Mfr.:

Description:
Industrial & Electrical Fuses 500V 3A TD MIDGET FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,78 € 28,78 €
24,61 € 123,05 €
23,45 € 234,50 €
19,44 € 972,00 €
17,91 € 1.791,00 €
16,06 € 4.015,00 €
15,72 € 7.860,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS: N
Midget Fuses
3 A
500 VAC
Time Delay / Slow Blow
10 kA
Round Body Fuses
Box
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 10 mm
Length: 38 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: PCB Mount Fuse
Unit Weight: 5,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

ATQ Time-Delay Midget Fuses

Mersen ATQ Time-Delay Midget Fuses feature a 500VAC voltage rating with 42 ampere ratings from 1/10A to 30A. These fuses are ideal for the supplemental protection of circuits up to 30A where the available short circuit current does not exceed 10,000A. The ATQ fuses feature a 12-second time delay at a 200% rating for circuits with high inrush currents. Mersen ATQ Time-Delay Midget Fuses are suitable for lighting, solenoids, motors, and transformer circuits.