ATQ1

Mersen
737-ATQ1
ATQ1

Mfr.:

Description:
Industrial & Electrical Fuses 500V 1A TD MIDGET FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,07 € 61,07 €
44,30 € 221,50 €
44,29 € 442,90 €
40,79 € 2.039,50 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS: N
Midget Fuses
1 A
500 VAC
Time Delay / Slow Blow
10 kA
Round Body Fuses
Box
Brand: Mersen
Diameter: 10 mm
Length: 38 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: PCB Mount Fuse
Unit Weight: 5,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATQ Time-Delay Midget Fuses

Mersen ATQ Time-Delay Midget Fuses feature a 500VAC voltage rating with 42 ampere ratings from 1/10A to 30A. These fuses are ideal for the supplemental protection of circuits up to 30A where the available short circuit current does not exceed 10,000A. The ATQ fuses feature a 12-second time delay at a 200% rating for circuits with high inrush currents. Mersen ATQ Time-Delay Midget Fuses are suitable for lighting, solenoids, motors, and transformer circuits.