ATQ1/10

Mersen
737-ATQ1/10
ATQ1/10

Mfr.:

Description:
Industrial & Electrical Fuses 500V 1/10A TD MIDGET FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,30 € 102,30 €
60,51 € 302,55 €
50,87 € 508,70 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Midget Fuses
100 mA
500 VAC
Time Delay / Slow Blow
10 kA
Round Body Fuses
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 10 mm
Length: 38 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: PCB Mount Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99