ATQ1-1/4

Mersen
737-ATQ1-1/4
ATQ1-1/4

Mfr.:

Description:
Industrial & Electrical Fuses 500V 1-1/4A TD MIDGET FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,96 € 71,96 €
59,48 € 297,40 €
49,69 € 496,90 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS: N
Midget Fuses
250 mA
500 VAC
Time Delay / Slow Blow
10 kA
Round Body Fuses
Box
Brand: Mersen
Diameter: 10 mm
Length: 38 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: PCB Mount Fuse
Unit Weight: 5,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.