ATM1

Mersen
737-ATM1
ATM1

Mfr.:

Description:
Industrial & Electrical Fuses 600V 1A MIDGET FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 6/12/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,09 € 51,09 €
42,17 € 210,85 €
38,79 € 387,90 €
34,11 € 1.705,50 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Midget Fuses
1 A
600 VAC
Fast Blow
600 VDC
100 kA
Cartridge Fuses
Holder
Ferrule
10 mm x 38 mm
Box
Brand: Mersen
Diameter: 10 mm
Length: 38 mm
Product Type: Midget Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Cartridge Fuse
Unit Weight: 5,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.